The IDT 874208BKILFT is a single clock driver with 16 outputs, operating from a 2.375V to 2.625V supply voltage. It features a maximum frequency of 500MHz and a propagation delay of 4ns. The device is designed for surface mount applications and has a moisture sensitivity level of 3. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
IDT 874208BKILFT technical specifications.
| Duty Cycle | 52% |
| Input | CML |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 874208BKILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.