
The IDT 8745BM-21LFT is a single circuit device with a package quantity of 1000 units per reel. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It features a PLL and has a maximum frequency of 700MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
