
The IDT 8745BMI-21LFT is a single LVDS receiver with a maximum operating frequency of 700MHz. It is packaged in a SOIC-16 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The 8745BMI-21LFT is lead free and features a tin, matte contact plating.
IDT 8745BMI-21LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8745BMI-21LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
