
The IDT 8745BYLF is a single LVDS receiver with a maximum operating frequency of 700MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 125mA. The device is packaged in a LQFP package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |