
The IDT 8745BYLFT is a single LVDS receiver with a maximum operating frequency of 700MHz. It is packaged in a LQFP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The supply current is 125mA. The IDT 8745BYLFT is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |