
The IDT 874S02BMILFT is a single circuit device with a package quantity of 1000, packaged in tape and reel. It features a SOIC package with a length of 12.8mm, a width of 7.6mm, and a thickness of 2.34mm. The device is designed for surface mount and has a moisture sensitivity level of 1. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The 874S02BMILFT is a lead-free device with a tin, matte contact plating and a maximum operating frequency of 1GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
