The IDT 8752CYILF is a single circuit IC packaged in a 7mm x 7mm LQFP with a thickness of 1.4mm. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 240MHz. The device is designed for surface mount and is lead free. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
IDT 8752CYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8752CYILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.