The IDT 87604AGILFT is a crystal oscillator with a package case of TSSOP and a lead free plating of tin, matte. It operates at a maximum frequency of 167.67MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a moisture sensitivity level of 3. It is designed for surface mount and has a supply current of 185mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Frequency | 167.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
