The IDT 87608AYILF is an 8-output crystal oscillator with a LQFP package. It operates at a supply voltage of 3.3V and has an operating supply current of 185mA. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 52% |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 185mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |