
The IDT 8761CYILF is a single crystal oscillator with a package quantity of 160 units per tray. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. The oscillator has a maximum frequency of 166.67MHz and is designed for surface mount applications. It has a moisture sensitivity level of 3 and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
IDT 8761CYILF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8761CYILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
