The IDT 8761CYILFT is a 3.3V crystal oscillator with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TQFP package. The oscillator features a maximum frequency of 166.67MHz and a supply current of 175mA. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 8761CYILFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |