Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8792502AKILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 8792502AKILF technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for IDT 8792502AKILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.