IC CLK BUFFER ZD PLL 32VFQFP
Checking distributor stock and pricing after the page loads.
IDT 8792502AKILFT technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |