The IDT 87946AYI-147LF is a single-ended LVTTL device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 3 and a package quantity of 250 units per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |