The IDT 87950BYILF is a single crystal oscillator with a package quantity of 250 units per tray, packaged in a lead-free LQFP with a thickness of 1.4mm and a width of 7mm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The oscillator has a maximum frequency of 250MHz and a supply current of 15mA. It is RoHS compliant and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |