The IDT 87951AYI-147LF is a single-element, 9-output LVTTL PLL in a LQFP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It consumes 115mA of operating supply current at 3.3V. The PLL feature is enabled, and the device is packaged in a tray with 250 units.
IDT 87951AYI-147LF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 87951AYI-147LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
