
Clock Generators & Support Products 11 LVCMOS OUT CLOCK GENERATOR
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 53% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 11 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 87952I-147 |
| Supply Current | 160mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
