The IDT 87972DYI-147LF is a single circuit crystal oscillator with a package quantity of 160 units per tray. It is a surface mount device with a TQFP package and a thickness of 1.4mm. The oscillator operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. It is RoHS compliant and lead-free, with a moisture sensitivity level of 3. The device has a maximum frequency of 150MHz and a supply current of 250mA.
IDT 87972DYI-147LF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87972DYI-147LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.