This 1-channel crystal oscillator from IDT operates within a supply voltage range of 3.135V to 3.465V and consumes up to 250mA of current. It features a lead-free package with tin, matte contact plating and is suitable for surface mount applications. The device is RoHS compliant and can operate within a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |