The IDT 879893AYILFT is a single-channel LVTTL PLL clock buffer with a maximum operating frequency of 200MHz. It is packaged in a LQFP package and is available in quantities of 1000 per reel. The device is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It operates over a temperature range of -40°C to 85°C and has a supply current of 195mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
