IC CLK BUFFER 1:3 2GHZ 16VFQFN
Checking distributor stock and pricing after the page loads.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |