IDT 89H12NT12G2ZAHLGI technical specifications.
| Package/Case | FCBGA |
| Data Rate | 96Gbps |
| Interface | PCI Express |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H12NT12G2ZAHLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.