16-lane, 16-port PCIe Gen2 System Interconnect Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 128Gbps |
| Height | 3.02mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 3.02mm |
| Width | 19mm |
| RoHS | Not Compliant |