The IDT 89H16NT16G2ZCHLG is a 16-port PCI Express switch with a maximum data rate of 128Gbps and a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with 3.3V. The device is packaged in a lead-free FCBGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 128Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.02mm |
| Width | 19mm |
| RoHS | Compliant |