IDT's 89H24NT24AG2ZCHLGI is a 24Gbps PCI Express component packaged in a Lead Free FCBGA with a surface mount package. It has a height of 2.92mm, length of 23mm, and a width of 23mm. The component is packaged in a tray with 60 units per package. It is designed for use in lead free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Height | 2.92mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 23mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Compliant |