The IDT 89H24NT24G2ZBHLGI is a 24-port PCI Express chip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free FCBGA package and is suitable for surface mount applications. The chip operates at a supply voltage of 3.3V and has a maximum frequency of 125MHz. It is compliant with RoHS regulations and is suitable for high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 192Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.02mm |
| Width | 19mm |
| RoHS | Compliant |