
IDT 89H24NT6AG2ZAHLG technical specifications.
| Package/Case | FCBGA |
| Data Rate | 192Gbps |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H24NT6AG2ZAHLG to view detailed technical specifications.
No datasheet is available for this part.