PCIE SWITCH
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 192Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Compliant |