PCI Gen2 System Interconnect Switch 484-Pin FCBGA Tray
IDT 89H32H8G2ZABLI technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.