The IDT 89H32NT24BG2ZCHLI is a 24-port PCI Express switch with a data rate of 256Gbps and an operating supply voltage of 3.3V. It is packaged in a FCBGA package and is mounted using surface mount technology. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 256Gbps |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Not Compliant |