
IDT 89H32NT8AG2ZAHLI technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 256Gbps |
| Interface | PCI Express |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89H32NT8AG2ZAHLI to view detailed technical specifications.
No datasheet is available for this part.