
PCI Interface IC PCIE SWITCH
IDT 89H32NT8BG2ZBHL technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Tin, Lead |
| Data Rate | 256Gbps |
| Height | 2.92mm |
| Interface | PCI Express |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 89H32NT8BG2ZBHL to view detailed technical specifications.
No datasheet is available for this part.