The IDT 89H32NT8BG2ZBHLG is an 8-port PCI Express component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a tray with 60 components per package. The component is lead-free and RoHS compliant, with a moisture sensitivity level of 4. It operates at a supply voltage of 3.3V and has a maximum frequency of 125MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 256Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 2.92mm |
| Width | 23mm |
| RoHS | Compliant |