PCI System Interconnect Switch 1156-Pin FCBGA Tray
IDT 89H48H12AG2ZABLI technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.