IDT 89H48H12G2ZABLG8 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H48H12G2ZABLG8 to view detailed technical specifications.
No datasheet is available for this part.