The IDT 89H48H12G2ZCBLG is a high-speed 12-port PCI Express device with a maximum data rate of 384Gbps. It operates at a supply voltage of 3.3V and is packaged in a lead-free FCBGA package. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is packaged in a tray with 40 devices per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 384Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Ports | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Compliant |