The IDT 89H48H12G2ZCBLGI is a 12-port PCI Express switch with a data rate of 384Gbps and a maximum frequency of 125MHz. It operates within a temperature range of -40°C to 85°C and is supplied with 3.3V. The switch is packaged in a lead-free FCBGA package, suitable for surface mount applications, and is available in a tray of 40 units.
Checking distributor stock and pricing after the page loads.
IDT 89H48H12G2ZCBLGI technical specifications.
| Package/Case | FCBGA |
| Data Rate | 384Gbps |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Compliant |