PCI System Interconnect Switch 676-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
IDT 89H48T12G2ZABLGI8 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |