IDT 89H48T12G2ZABLI8 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 89H48T12G2ZABLI8 to view detailed technical specifications.
No datasheet is available for this part.