48-lane, 12-port Gen2 PCIe I/O Expansion Switch
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Height | 3.4mm |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 27mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 3.4mm |
| Width | 27mm |
| RoHS | Compliant |