64-lane, 16-port PCIe Gen3 System Interconnect Switch
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI Express |
| Lead Free | Lead Free |
| Length | 35mm |
| Moisture Sensitivity Level | 4 |
| RoHS Compliant | Yes |
| Thickness | 2.82mm |
| Width | 35mm |
| RoHS | Compliant |