4 Channel 5 Gbps PCIe Signal Repeater 36-Pin VFQFPN
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 89HP0504PB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |