This lead-free component is available in a tape and reel packaging with 4500 units per package. It measures 4mm in length, 7.5mm in width, and 900um in thickness. The component operates within a temperature range of 0°C to 70°C and is suitable for surface mount applications.
IDT 89HP0504PBZBNRG8 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 89HP0504PB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.