PCIe Gen2 Signal repeater
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 89HP0504PB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |