IDT 89HP0508PZBABG technical specifications.
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 89HP0508P |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0508PZBABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.