PCIe Gen2 Signal Repeater
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | 89HP0508P |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |