IDT 89HP0604QBZBNRG8 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 89HP0604QB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0604QBZBNRG8 to view detailed technical specifications.
No datasheet is available for this part.