IDT's 89HP0604QBZBNRGI is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free package and is RoHS compliant. The component measures 4mm in length and 7.5mm in width, with a thickness of 900um. It is packaged in a rail/tube format with 364 pieces per package.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 89HP0604QB |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |