The IDT 89HP0604QZBNRG is a surface mount IC packaged in a QFN EP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is lead free and RoHS compliant, with a moisture sensitivity level of 3. It is available in a quantity of 364 per package, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 89HP0604Q |
| Thickness | 900um |
| Width | 7.5mm |
| RoHS | Compliant |