IDT 89HP0608SZBABG technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Series | 89HP0608S |
| Thickness | 1.7mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 89HP0608SZBABG to view detailed technical specifications.
No datasheet is available for this part.